text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-LT-12V-TH

TX Series 2 A SPDT 12 VDC Dual Coil Latching Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Panasonic Industry TX2-LT-12V-TH - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.70
USD
Quantity
Unit Price
10
$1.94
25
$1.92
50
$1.90
125
$1.87
250+
$1.83
Product Variant Information section