text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-L-5V

TX Series DPDT 5 V Latching Single Coil Surface Mount Low Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TX2SA-L-5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 28.1mA
Termination Style: Straight Thru Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.60
USD
Quantity
Unit Price
40
$2.29
80
$2.26
120
$2.25
160
$2.24
200+
$2.20
Product Variant Information section