Manufacturer Part #
TX2SA-L2-12V
TX Series High Sensitivity 2 A DPDT 12 VDC Dual Coil Latching SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TX2SA-L2-12V - Product Specification
Panasonic Industry TX2SA-L2-12V - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The TX Series High Sensitivity 2 A DPDT 1.5 VDC PCB Through Hole Signal Relay
Features:
- 2,000 V breakdown voltage between contact and coil
- Outstanding surge resistance.
- Surge breakdown voltage between open contacts : 1,500V 10 × 160μ sec. (FCC Part68)
- Surge breakdown voltage between contact and coil : 2,500V 2 × 10μ sec. (Bellcor
- Nominal operating power: High sensitivity of 140mW
- High contact capacity: 2A 30V DC
- Compact size
- 15.0(L) × 7.4(W) × 8.2(H)
- 0.591(L) × 0.291(W) × 0.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability.
- Outstanding vibration and shock resistance.
- Functional shock resistance : 750m/s2
- Destructive shock resistance : 1,000m/s2
- Destructive vibration resistance : 10 to 55Hz (at double amplitude of 5mm 0.197in)
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available
- SA : Low-profile surface-mount terminal type
- SL : High connection reliability surface-mount terminal type
- SS : Space saving surface- mount terminal type
Applications:
- Communications (XDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.48
25
$2.44
50
$2.42
100
$2.39
200+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
Surface Mount