Manufacturer Part #
TX2SA-LT-3V-TH
TX Series High Sensitivity 2 A DPDT 3 VDC Dual Coil Latching SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TX2SA-LT-3V-TH - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The TX2SA-LT-3V-TH is a High Sensitivity Dual coil latching, low profile and high breakdown voltage Signal Relay with 3 V of coil voltage and 2 A of current.
Features:
- 2,000 V breakdown voltage between contact and coil
- Outstanding surge resistance
- Nominal operating power: High sensitivity of 140 mW
- High contact capacity: 2 A 30 V DC5
- Compact size
- The use of gold-clad twin crossbar contacts ensures high contact reliability
- Outstanding vibration and shock resistance
- Sealed construction allows automatic washing
- A range of surface-mount types is also available
Applications:
- Communications (XDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.97
25
$2.93
50
$2.90
100
$2.87
200+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount