Manufacturer Part #
TX2SA-LT-5V-TH-Z
TX-TH Series DPDT 2 A 5 V Dual Latching Coil SMT Low Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TX2SA-LT-5V-TH-Z - Product Specification
Panasonic Industry TX2SA-LT-5V-TH-Z - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 2A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount