text.skipToContent text.skipToNavigation

Manufacturer Part #

TXD2SS-12V

TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXD2SS-12V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay with High Surge Breakdown Voltage (6,000 V). EN Standards (EN60950).

Features:

  • Good for equipment safety
  • High surge breakdown voltageof 6,000 V
    • Surge breakdown voltage between open contacts : 1,500 V 10 × 160µsec
    • Surge breakdown voltage between contact and coil : 6,00 V 1.2 × 50µsecMeets supplementary insulation classEN standards (EN60950)
  • Satisfies the following conditions:
    • Clearances: 2.0mm 0.079in or more
    • Creepage distance: 2.5mm 0.098in or more
  • 2,000V breakdown voltage between contact and coil
  • Nominal operating power: High sensitivity of 200mW
  • High contact capacity: 2 A 30 V DC
  • Outstanding vibration and shock resistance
    • Functional shock resistance : 750m/s2
    • Destructive shock resistance : 1,000m/s2
    • Functional vibration resistance : 10 to 55Hz (at double amplitude of 3.3mm 0.130in)
    • Destructive vibration resistance : 10 to 55Hz (at double amplitude of 5mm 0.197in)
  • Sealed construction allows automatic washing
  •  A range of surface-mount types is also available
    • SA: Low-profile surface-mount terminal
    • SL: High connection reliability surface-mount terminal
    • SS: Space saving surface-mount terminal
  • M.B.B. type available (Surge breakdown voltage 2,500V type only)

Applications:

  • Facsimile
  • Modem
  • Communications (XDSL)
  • Medical equipment
  • Automotive equipment
  • Security?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
10
$2.08
25
$2.05
50
$2.03
125
$2.00
250+
$1.95
Product Variant Information section