70S2-04-B-06-N in Box by Schneider Electric | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

70S2-04-B-06-N

70S2 Series SPST 3 to 30 V 6 A Blade Terminal Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 70S2-04-B-06-N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 30V
Output Voltage: 24V to 140V
Contact Current-Max: 6A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$1,235.00
USD
Quantity
Unit Price
10+
$61.75
Product Variant Information section