
Manufacturer Part #
861SSR208-DD
861 Series 8A SPST 3.5 to 32 VDC Switching Green LED Indicator Solid State Relay
Product Specification Section
Schneider Electric 861SSR208-DD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 861SSR208-DD - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Control Voltage: | 3.5V to 32V |
Output Voltage: | 3V to 150V |
On-state Resistance-Max: | 40mΩ |
Contact Current-Max: | 8A |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$129.27
2
$127.38
3
$126.29
4
$125.53
5+
$123.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount