Référence fabricant
AQH1223AX
AH-H Series SPST 0.6 A 600 V Surface Mount Random Solid State Relay - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :DIP-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Panasonic Industry AQH1223AX - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Phototriac Couplers, AQ-H Relays Notification: Not Recommended For New DesignsAffected types: • Phototriac coupler, Low zero-cross voltage (Max. 15 V)• AQ-H Relays, ON-state RMS currents 0.6 AReason for change: Due to a decline in demand, there has been a deterioration in financial performance.Change Schedule: Implemented from November 2025
Description:Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand that this may cause some inconvenience, however, if we have recommended alternatives, please reference the attached documents or contact us directlyFeatures: APT Series PhotoTriac Coupler (Low Zero-Cross Type) & AQ-H Series Solid State Relays (0.6A On-state RMS Current Type)Effective Date: IMMEDIATE
Description:Panasonic would like to inform you that the below changes will be made. 1. The width and length tolerances for DIP4, DIP6, and DIP8 packages will be changed to address resin burrs. 2. The thickness dimensions tolerances for DIP4 and DIP8 packages will be standardized to general tolerances. 3. The terminal pitch dimensions for DIP4, DIP6, and DIP8 packages will be changed to inch pitch dimensions. (Dimensional tolerances are unified to tolerances)Effective Date: From September1, 2025 production onward.
*****FPCN115437 UPDATE/PACKAGE & DIMENSION CHANGE****Description of Change:We?re following up on our recent communication regarding updates to the dimensional tolerances for our PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH Solid State Relay product families.This second notice is intended to amend the original notification letter and provide further clarity on the changes effective September 2025. Specifically, we are unifying the dimensional tolerances across catalog and product specifications for DIP4, DIP6, and DIP8 package types. This update ensures consistency between catalog diagrams and product specifications, particularly in width, length, thickness, and terminal pitch dimensions.Please note: ?No changes are being made to the actual products.?Only catalog descriptions are affected.?Updated specifications are available upon request.
Description:PhotoMOS?, MOSFET Drivers, Phototriacs, and AQH series - Unification of dimensional tolerances across catalog and product specifications DIP4, DIP6, DIP8 package types.Reason:To unify the content of the catalogue and product specification diagrams regarding dimensional tolerances and dimensions.Change Schedule: From September 2025
Statut du produit:
Panasonic Industry AQH1223AX - Caractéristiques techniques
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 6V |
| Output Voltage: | 0V to 600V |
| Contact Current-Max: | 0.6A |
| Isolation Voltage-RMS: | 5000V |
| Style d'emballage : | DIP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The AQH1223AX is a part of AQH series random solid state relay. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.
Features:
- Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents
- The 1.2 A type saves space with a DIP 8-pin package
- Handles both 100 and 200 VAC loads
- High dielectric strength: 5000 VAC
- Two types available: Zero-cross type and Random type
- Peak forward current: 1 A
Applications:
- Household appliances such as air conditioners, refrigerators and humidifiers
- Industrial equipment
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
DIP-8
Méthode de montage :
Surface Mount