text.skipToContent text.skipToNavigation

Référence fabricant

AQS221R2S

AQS Series 4PST 50 mA 40 V 1.25 Ω Surface Mount Solid State Relay - SOIC-16

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQS221R2S - Caractéristiques techniques
Attributes Table
Contact Form: 4PST (2 Form A and B)
No of Channels: 4
Output Voltage: 40V
On-state Resistance-Max: 1.25Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 0.16A
Isolation Voltage-RMS: 500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.15ms
Turn-off Delay Time: 0.06ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
50
Multiples de :
50
Total 
519,50 $
USD
Quantité
Prix unitaire
50+
$10.39
Product Variant Information section