text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV258

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Through Hole - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV258 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 100V
On-state Resistance-Max: 500Ω
Contact Current-Max: 20mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV258 is a part of AQV series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance of typ. 0.6 Ω (AQV251)
  • Reinforced insulation type of 5,000 V I/O isolation available
  • Wide variation of 40 V to 1,500 V load voltage

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$314.00
USD
Quantity
Unit Price
50
$3.17
100
$3.14
150
$3.12
200
$3.11
250+
$3.06
Product Variant Information section