text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW224NA

AQW Photomos Series 40 mA 400 V 100 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW224NA - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 100Ω
Contact Current-Max: 1A
Isolation Voltage-RMS: 1500V
Response Time: 0.2ms
Capacitance: 0.8pF
Turn-on Delay Time: 0.2ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The AQW224NA is a part of AQW Series 400 V 0.04 A 100 Ω 2 Channel GW Solid State Photomos Relay available in DIP-8

Features:

  • PhotoMOS relay 2-channels (Form A)
  • Applicable for 2 Form A
  • Compact 8-pin DIP size
  • Low capacitance between output terminals ensures high response
  • High sensitivity and low On resistance
  • Low-level off state leakage current
  • Controls low-level analog signals
  • Low terminals electromotive force

Applications:

  • Measuring equipment
  • Scanner,IC checker, Board tester ??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$217.60
USD
Quantity
Unit Price
5
$5.53
15
$5.48
30
$5.44
50
$5.42
125+
$5.35
Product Variant Information section