text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW454

AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW454 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW454 is a Part of AQW Series 400 V 120 mA 16 Ω 2 Channel Photomos Solid State Relay Available in-DIP-8 Package

Features:

  • 2 Form B (Normally-closed) type
  • Applicable for 2 Form B use as well
  • as two independent 1 Form B use.
  • Controls low-level analog signals

Applications:

  • Security equipment
  • High-speed inspection machine
  • Measuring instruments
  • Telecommunication equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$218.80
USD
Quantity
Unit Price
40
$5.47
80
$5.44
120
$5.42
160+
$5.39
Product Variant Information section