Manufacturer Part #
AQY212G3HS
AQY Series 1.8 A 60 V 0.15 Ohm SMT 1 Form A Solid State Relay - SOP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY212G3HS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry AQY212G3HS - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 60V |
| On-state Resistance-Max: | 150mΩ |
| Input Voltage: | 1.32V |
| Input Current: | 50mA |
| Isolation Voltage-RMS: | 3.75kV |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SMD-4
Mounting Method:
Surface Mount