text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221R2TY

AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay-VSSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221R2TY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 1.25Ω
Contact Current-Max: 250mA
Isolation Voltage-RMS: 200V
Package Style:  VSSOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY221R2TY is a part of AQY Series of 40 V 0.25 A 1.25 Ω 1 channel SPST Photomos solid state relays available in VSSOP-4

Features:

  • Vssop Type with further reduction in mounting area
  • low on resistance and output capacitance available
  • R type
    • Output capacitance:14 pf
    • On resistance: 0.8 Ω
  • C Type:
    • Output capacitance:1.1 PF
    • On resistance:5.5 Ω

Applications:

  • Measuring and testing equipment
  • telecommunication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,880.00
USD
Quantity
Unit Price
1,000+
$5.88
Product Variant Information section