text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY225R1S

AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY225R1S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 80V
On-state Resistance-Max: 1.2Ω
Contact Current-Max: 350mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY225R1S is a part of AQY Series 60 V 0.35 A 1.2 Ω 1 channel SPST Photomos solid state relays available in SOP-4 package

Features:

  • Low capacitance and low on resistance
  • Miniature SOP4-pin package
  • Low-level off-state leakage current of typ. 0.01 nA
  • Controls low-level analog signals

Applications:

  • Measuring equipment
  • Telecommunication or broadcasting equipment
  • Medical equipment
  • Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$356.00
USD
Quantity
Unit Price
10
$3.70
25
$3.64
40
$3.61
100
$3.56
150+
$3.49
Product Variant Information section