text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY274

AQY Photomos Series 350 mA 400 V 3.2 Ohm 1 Channel Solid State Relay -POWERDIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Panasonic Industry AQY274 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 3.2Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 350mA
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 3.88ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  POWERDIP-4
Mounting Method: Through Hole
Features & Applications

The AQY274 is a Part of AQY Series 400 V 0.35 A 3.2 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package

Features:

  • Flat-Packaged type
  • High capacity of continuous load current 2 A
  • High sensitivity and low on-resistance

Applications:

  • Measuring and Testing equipment
  • IC Testers and Board Testers
  • High speed inspection machines?
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.60
USD
Quantity
Unit Price
4
$6.40
15
$6.32
25
$6.29
50
$6.25
100+
$6.17
Product Variant Information section