text.skipToContent text.skipToNavigation

Manufacturer Part #

OAA160S

OAA160 Series Dual SPST (1 Form A) 50 mA 250 V Solid State Relay SMT - DIP-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 250V
On-state Resistance-Max: 100Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The OAA160S is a 250 V, 50 mA, 100 Ω, dual normally open (1-Form-A) relay. This high performance Solid State Relay provides one of the fastest (0.125ms) switching times available for two independent 1-Form-A relays in a single package.

Features:

  • Fast Switching Times: 0.125 ms
  • Low Off-State Leakage Current: 25 nA
  • 3750Vrms Input/Output Isolation
  • Small 8-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Surface Mount, Tape & Reel Versions Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook,Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment—Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
300
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.00
USD
Quantity
Web Price
1
$4.00
15
$3.69
30
$3.62
100
$3.49
200+
$3.42
Product Variant Information section