Manufacturer Part #
PVA3354NPBF
PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:MDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVA3354NPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023
Details and Download
Part Status:
Active
Active
Infineon PVA3354NPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 300V |
| On-state Resistance-Max: | 24Ω |
| Input Current: | 25mA |
| Contact Current-Max: | 150mA |
| Isolation Voltage-RMS: | 4000V |
| Dielectric Withstanding Voltage: | 4000V |
| Capacitance: | 1pF |
| Turn-on Delay Time: | 100µs |
| Turn-off Delay Time: | 110µs |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | MDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5
$4.99
20
$4.87
30
$4.84
75
$4.76
125+
$4.66
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
MDIP-8
Mounting Method:
Through Hole