Manufacturer Part #
PV4F2B0SSG-341
Series PV4 SPDT 2A 24VDC -20C to +55C Blue LED Gold Plate Pushbutton Anti-Vandal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV4F2B0SSG-341 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch PV4F2B0SSG-341 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Contact Current-Max: | 2A |
| Actuator Style: | Round Button |
| IP Rating: | IP65 |
| Diameter: | 22mm |
| Switch Operation: | On-Mom |
| Operating Temp Range: | -20°C to +55°C |
| Illumination Color: | Blue |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40+
$14.64
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount