Manufacturer Part #
WSA58M-B13W24
WSA58M Series SPDT 22mm White LED Standby Logo Wire Leads IP67 Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Lumex WSA58M-B13W24 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Contact Current-Max: | 5A |
| Actuator Style: | Round Button |
| IP Rating: | IP67 |
| Diameter: | 25mm |
| Switch Operation: | On-On |
| Operating Temp Range: | -40°C to +85°C |
| Illumination Color: | White |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$20.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount