Manufacturer Part #
ESE-24SH1
ESE-24 Series 10 mA SPDT Through Hole Horizontal 2W Detector Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ESE-24SH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024
Details and Download
Labeling Change
01/25/2023
Details and Download
Part Status:
Active
Active
Panasonic Industry ESE-24SH1 - Technical Attributes
Attributes Table
| Contact Current-Max: | 10mA |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
75
$0.32
150
$0.315
300
$0.31
750
$0.305
1,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole