text.skipToContent text.skipToNavigation

Manufacturer Part #

PP1-DB7-2A2

SWITCH DETECTOR SPDT 16A 125V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PP1-DB7-2A2 - Technical Attributes
Attributes Table
Actuator Style: Round Plunger
Rated Voltage (VAC): 125VAC
Contact Current-Max: 16A
Insulation Resistance: 10MΩ
Contact Resistance: 10mΩ
Termination Style: Quick Connect
Operating Temp Range: 0°C to 85°C
Moisture Sensitivity Level: 1
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
1,000+
$2.85
Product Variant Information section