text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825002-3

8 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825002-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
20
Total
$3,500.00
USD
Quantity
Unit Price
25
$0.97
50
$0.95
125
$0.93
250
$0.915
500+
$0.875
Product Variant Information section