text.skipToContent text.skipToNavigation

Manufacturer Part #

193-8MSR

193 Series SPST 8 Position Side Actuated Epoxy Seal Bottom DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
CTS 193-8MSR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Piano
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
2,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.25
USD
Quantity
Unit Price
350
$0.915
700+
$0.89
Product Variant Information section