text.skipToContent text.skipToNavigation

Manufacturer Part #

204-6ST

204 Series Multi Functional SPST 6 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 204-6ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Enclosed Actuator
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 204-6ST is a part of 204 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.

Features:

  • Optimized Mechanical Features:
    • Coplanarity: 0.1mm / .004” max
    • Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
    • Enclosed actuators shield contacts from foreign particles throughout life of switch
    • Gull-wing terminal configurations
    • Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
    • Removable tape seal to withstand IR solder temperature and board washing
  • Optimized Contact System:
    • Contact wiping action on make and break
    • Integral terminal and contact locked into thermoset base
    • Available with low profile, standard, or extended actuators
    • Electrostatic discharge shield rated to 22 KV
  • Materials:
    • Gold plated contacts for long-term contact corrosion resistance
    • All UL 94 V-0 plastics used
    • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1020
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.20
USD
Quantity
Unit Price
30
$0.725
90
$0.705
150
$0.695
600
$0.675
900+
$0.66
Product Variant Information section