text.skipToContent text.skipToNavigation

Manufacturer Part #

220AMB10R

Series 220 7x7mm Compact Rotary DIP Switch SMT Gull Wing 10 position

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 220AMB10R - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Shaft
Termination Style: Gull Wing
Contact Resistance: 100mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 1GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,708.00
USD
Quantity
Unit Price
700+
$1.22
Product Variant Information section