text.skipToContent text.skipToNavigation

Manufacturer Part #

90B03ST

90B Series Machine Insertable SPST 3 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90B03ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 20mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$94.00
USD
Quantity
Unit Price
47
$2.00
94
$1.98
141
$1.97
188
$1.96
235+
$1.93
Product Variant Information section