Manufacturer Part #
90HBW02PT
90HB Series Low Profile SPST 2 Position Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 90HBW02PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 90HBW02PT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 20mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
60
$2.63
120
$2.60
180
$2.59
240
$2.58
300+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Surface Mount