text.skipToContent text.skipToNavigation

Manufacturer Part #

97R04ST

97 Series Half-Pitch SPST 4 Position Top Actuated Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Grayhill 97R04ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Standard
Operating Force: 500gf
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 1.27mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 97R Series are Half Pitch DIP, 4 Positions, top tape seal, RoHS Compliant.

Key Features:

  • Half the Size of Standard DIP Switches
  • Available in 2, 4, 6, 8, and 10 Positions
  • Low Profile
  • Less Mass for Easy Vacuum Pick & Place

Specifications:

  • Contact Rating: 25 mA at 24 Vdc switching; 100 mA at 50 Vdc non-switching
  • Contact Resistance: 100 mΩ max, initially
  • Insulation Resistance: 100 MΩ minimum at 100 Vdc
  • Dielectric Strength: 300 Vac for one minute
  • Switch Capacitance: 5pF maximum
  • Contact Arrangement: SPST

Applications:

  • Used in any DIP application where space is at a premium such as notebook computers, hand-held radios, industrial control products, CD-ROM drives, cellular base stations and coin changers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$232.50
USD
Quantity
Unit Price
75
$3.10
150
$3.07
225+
$3.03
Product Variant Information section