Manufacturer Part #
DS04-254-1-01BK-SMT
1 Position 25 mA 24 VDC SPST Slide Surface Mount Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices DS04-254-1-01BK-SMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices DS04-254-1-01BK-SMT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 1 |
| Circuitry: | SPST |
| Actuator Style: | Slide |
| Operating Force: | 1000gf |
| Termination Style: | Gull Wing |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
120
$0.39
360
$0.38
1,200
$0.37
1,800+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
120 per Tube
Mounting Method:
Surface Mount