Manufacturer Part #
FR01FC16P
FR01 Series 16 Position 10 mm Screwdriver Actuator Straight DIP Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches FR01FC16P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches FR01FC16P - Technical Attributes
Attributes Table
| Type: | Rotary |
| No of Positions: | 16 |
| Circuitry: | Hexadecimal |
| Actuator Style: | Recessed |
| Termination Style: | Straight PC |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.50
10
$3.43
25
$3.37
75
$3.31
150+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole