Manufacturer Part #
KAD08LHGT
KAD Series 8 Position 100mA 50VDC SPDT TH Slide Actuator Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch KAD08LHGT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KAD08LHGT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPDT |
| Actuator Style: | Slide |
| Termination Style: | PC Pin |
| Sealed Option: | Unsealed |
| Contact Resistance: | 100mΩ |
| Voltage Rating: | 50V |
| Current Rating: | 100mA |
| Insulation Resistance: | 100MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
22
$1.11
66
$1.09
330
$1.07
550+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole