text.skipToContent text.skipToNavigation

Manufacturer Part #

KAD10LHGT

KAD Series 10 Position 100mA 50VDC SPDT TH Slide Actuator Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAD10LHGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPDT
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Unsealed
Contact Resistance: 100mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2016
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.32
USD
Quantity
Unit Price
18
$1.34
54
$1.32
90
$1.31
360
$1.28
540+
$1.27
Product Variant Information section