KAP1102E in Tube by E-Switch | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KAP1102E

KAP Series SPST 2 Position Extended Actuator PC Piano Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAP1102E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Extended
Operating Force: 1000gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

The KAP piano DIP switches employ a reliable wiping contact mechanism that ensures stable contact at low resistance.

Features:

  • Gold plated contacts (over nickel).
  • Choice of recessed or extended actuators. 
  • All materials are high temperature UL 94V0.
  • Choice of top-side "OFF" or top-side "ON" configurations.
  • Top tape sealed versions designed to withstand wave soldering and board washing

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1050
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$866.25
USD
Quantity
Unit Price
1
$0.93
30
$0.905
75
$0.885
200
$0.86
400+
$0.825
Product Variant Information section