RDMAR16P1T in Tube by E-Switch | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RDMAR16P1T

RDM Series 16 Position 100mA 42VDC Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RDMAR16P1T - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 16
Circuitry: Hexadecimal
Actuator Style: Flush
Termination Style: PC Pin
Voltage Rating: 42V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -60°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1050
Multiple Of:
70
Total
$2,625.00
USD
Quantity
Unit Price
70
$2.59
140
$2.56
210
$2.55
280
$2.54
350+
$2.50
Product Variant Information section