Manufacturer Part #
62A15-02-030S
62 Series 24 Position 15° 5 V Optical Pushbutton Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 62A15-02-030S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 62A15-02-030S - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Supply Voltage: | 5V |
| Actuator Type: | Pushbutton |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$39.12
3
$38.51
5
$38.22
10
$37.85
20+
$37.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Box