text.skipToContent text.skipToNavigation

Manufacturer Part #

62H2222-H9-030C

Encoder High Torque, 16 Position, 3.0in. cable Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62H2222-H9-030C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,806.75
USD
Quantity
Unit Price
1
$75.88
2
$74.94
3
$74.39
5
$73.71
10+
$72.27
Product Variant Information section