text.skipToContent text.skipToNavigation

Manufacturer Part #

62S15-M5-P

62S Series 15° or 24 Positions Pushbutton .050" Center Optical Encoder Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S15-M5-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,945.00
USD
Quantity
Unit Price
100+
$39.45
Product Variant Information section