Manufacturer Part #
62A15-01-160S
62 Series 5 V 15°/24 Position Detent Stripped Cable Pushbutton Optical Encoder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 62A15-01-160S - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Supply Voltage: | 5V |
| Actuator Type: | Pushbutton |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$38.95
3
$38.34
5
$38.06
10
$37.68
20+
$37.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount