text.skipToContent text.skipToNavigation

Manufacturer Part #

HDW21/4-4OUNSHEXNUT

Hex Nut for Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The  HDW21/4-4OUNSHEXNUT is a Hex Nut for Switch.

Features:

  • Type:  Nut   
  • Series: HDW2   
  • For Use With:  1/4-40ons  
  • Length:  9.02 mm  
  • Material:  Brass  
  • Thread Size:  1/4 40 on  
  • Width:  7.92 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,834
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$663.00
USD
Quantity
Unit Price
10,000+
$0.0663
Product Variant Information section