
Manufacturer Part #
1241.3020.M
PSE Series 42 V 1000 mA SPST-NO Red Round Panel Mount Front Pushbutton Switch
Product Specification Section
SCHURTER 1241.3020.M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
12/30/2024 Details and Download
Labeling Change
07/14/2023 Details and Download
Type of change• Change of label 3 Detailed description of change• Label colour and dimensions change as well as the type height. The label can be on the housing, on the cable or on the packaging bag. 4 Reason of change• The previous label is no longer available. 5 Release date:The change takes effect in ww 21/2023 (Date code 2321 or higher on label).Parts on stock will be used upon depletion.
Part Status:
Active
Active
SCHURTER 1241.3020.M - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 42VAC |
Rated Voltage: | 60V |
Contact Current-Max: | 100mA |
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Illumination Color: | Red |
Cap Color: | Silver |
Termination Style: | Quick Connect |
Operating Temperature: | -40°C to +85°C |
IP Rating: | IP67 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10+
$44.33
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount