text.skipToContent text.skipToNavigation

Manufacturer Part #

23-1

23 Series SPST Red Button 0.25 A Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 23-1 - Technical Attributes
Attributes Table
Switch Operation: Other
Circuitry: SPST
Actuator Style: Pushbutton
Termination Style: Solder Lug
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.24
USD
Quantity
Unit Price
1
$9.24
4
$9.12
15
$9.00
25
$8.95
50+
$8.80
Product Variant Information section