text.skipToContent text.skipToNavigation

Manufacturer Part #

39-501 RED

39 Series Momentary SPST Red Right Angle Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-501 RED - Technical Attributes
Attributes Table
Rated Voltage: 28V
Contact Current-Max: 150mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Red
Actuator Style: Plunger
Termination Style: Right Angle
Operating Temperature: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.68
USD
Quantity
Unit Price
4
$6.42
15
$6.34
25
$6.31
50
$6.27
100+
$6.19
Product Variant Information section