Manufacturer Part #
800SP9B8M2QE
SPST-NO 3A 120V Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:189 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 800SP9B8M2QE - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 120VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 3A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Cap Color: | Black |
| Actuator Style: | Round Plunger |
| Termination Style: | PC Pin |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$2.58
25
$2.54
50
$2.51
100
$2.48
200+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
189 per Bulk
Mounting Method:
Through Hole