Manufacturer Part #
ATP19SL1324B0SE03Q
ATP19 Series 3 A 250 VAC SPDT On-On Red Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K ATP19SL1324B0SE03Q - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 3A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Illumination Color: | Red |
| Actuator Style: | Round |
| Termination Style: | Solder |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP67 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40+
$20.98
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray