
Manufacturer Part #
FS5700DPLT2B2M2QE
FS5700 Series DPDT PCB Pins High Actuation Pushbutton Switch
Product Specification Section
E-Switch FS5700DPLT2B2M2QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch FS5700DPLT2B2M2QE - Technical Attributes
Attributes Table
Rated Voltage: | 9V |
Contact Current-Max: | 1A |
Switch Operation: | On-On |
Circuitry: | DPDT |
Insulation Resistance: | 100MΩ |
Cap Color: | Silver |
Actuator Style: | Round Button |
Termination Style: | PC Pin |
Operating Temperature: | -10°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
270+
$4.15
Product Variant Information section
Available Packaging
Package Qty:
270 per Bulk
Mounting Method:
Panel Mount