Manufacturer Part #
FS5700DPMT2B2M1QEH
FS5700 Series DPDT Momentary Solder Lug High Actuation Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch FS5700DPMT2B2M1QEH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch FS5700DPMT2B2M1QEH - Technical Attributes
Attributes Table
| Rated Voltage: | 9V |
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | DPDT |
| Insulation Resistance: | 100MΩ |
| Cap Color: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | PC Pin |
| Operating Temperature: | -10°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
135+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
135 per Bulk
Mounting Method:
Panel Mount