text.skipToContent text.skipToNavigation

Manufacturer Part #

FS5700DPMT2B2M2QE

FS5700 Series DPDT Momentary PCB Pins High Actuation Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch FS5700DPMT2B2M2QE - Technical Attributes
Attributes Table
Rated Voltage: 9V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: DPDT
Insulation Resistance: 100MΩ
Cap Color: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -10°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.10
USD
Quantity
Unit Price
270+
$3.83
Product Variant Information section