text.skipToContent text.skipToNavigation

Manufacturer Part #

GP12MCBE

GP Series Ultra Mini SPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K GP12MCBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 10GΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,338.00
USD
Quantity
Unit Price
1
$7.03
4
$6.93
15
$6.84
30
$6.80
75+
$6.69
Product Variant Information section